RF IC IF Analog Front End AM, FM 75MHz Two 12-Bit Auxiliary DACs 144-HTQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFE8221IRFPQ1

DigiKey Part Number
296-24146-ND
Manufacturer
Manufacturer Product Number
AFE8221IRFPQ1
Description
IC DUAL IF ANLG DGTL 144-HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF IC IF Analog Front End AM, FM 75MHz Two 12-Bit Auxiliary DACs 144-HTQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
AFE8221IRFPQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Function
IF Analog Front End
Frequency
75MHz
RF Type
AM, FM
Secondary Attributes
Two 12-Bit Auxiliary DACs
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
144-TQFP Exposed Pad
Supplier Device Package
144-HTQFP (20x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 8.570 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
6067,79867 €4.067,92 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:67,79867 €
Unit Price with VAT:80,68042 €

Other Suppliers on DigiKey

8.570In Stock
Ships from Rochester Electronics, LLC