
AFE8190IAMJ | |
|---|---|
DigiKey Part Number | 296-AFE8190IAMJ-ND |
Manufacturer | |
Manufacturer Product Number | AFE8190IAMJ |
Description | 16-CHANNEL RF-SAMPLING TRANSCEIV |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Non-Standard 7.2GHz 784-BFBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Non-Standard | |
Protocol | - | |
Modulation | - | |
Frequency | ||
Data Rate (Max) | 32.5Gbps | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | GPIO, SPI | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 784-BFBGA, FCBGA | |
Supplier Device Package | 784-FCBGA (23x23) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 2.599,24883 € | 155.954,93 € |
| Unit Price without VAT: | 2.599,24883 € |
|---|---|
| Unit Price with VAT: | 3.093,10611 € |

