
AFE8010IABJ | |
|---|---|
DigiKey Part Number | 296-AFE8010IABJ-ND |
Manufacturer | |
Manufacturer Product Number | AFE8010IABJ |
Description | IC RF TXRX+MCU ISM>1GHZ 400FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM > 1GHz 5MHz ~ 7.125GHz 400-BFBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | - | |
Frequency | ||
Data Rate (Max) | 32.5Gbps | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | GPIO, SPI | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 400-BFBGA, FCBGA | |
Supplier Device Package | 400-FCBGA (17x17) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 1.840,03611 € | 165.603,25 € |
| Unit Price without VAT: | 1.840,03611 € |
|---|---|
| Unit Price with VAT: | 2.189,64297 € |

