
AFE7955IALK | |
|---|---|
DigiKey Part Number | 296-AFE7955IALK-ND |
Manufacturer | |
Manufacturer Product Number | AFE7955IALK |
Description | IC RF TXRX CELLULAR 400FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only Cellular LTE 600MHz ~ 12GHz 400-BFBGA, FCBGA |
Datasheet | Datasheet |
Category | Power - Output 4.6dBm |
Mfr | Serial Interfaces GPIO |
Packaging Bulk | Voltage - Supply 0.9V ~ 0.95V, 1.15V ~ 1.25V, 1.75V ~ 1.85V |
Part Status Active | Current - Receiving 20mA ~ 1.418A |
Type TxRx Only | Current - Transmitting 20mA ~ 1.418A |
RF Family/Standard Cellular | Operating Temperature -40°C ~ 85°C (TA) |
Protocol | Mounting Type Surface Mount |
Frequency | Package / Case 400-BFBGA, FCBGA |
Data Rate (Max) 29.5Gbps | Supplier Device Package 400-FCBGA (17x17) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 1.786,59011 € | 160.793,11 € |
| Unit Price without VAT: | 1.786,59011 € |
|---|---|
| Unit Price with VAT: | 2.126,04223 € |

