
AFE7954IALK | |
|---|---|
DigiKey Part Number | 296-AFE7954IALK-ND |
Manufacturer | |
Manufacturer Product Number | AFE7954IALK |
Description | AFE7954IALK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC D/A Converter Radar 600MHz ~ 12GHz 14-Bit ADC 400-FCBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | D/A Converter | |
Frequency | 600MHz ~ 12GHz | |
RF Type | Radar | |
Secondary Attributes | 14-Bit ADC | |
Mounting Type | Surface Mount | |
Package / Case | 400-BFBGA, FCBGA | |
Supplier Device Package | 400-FCBGA (17x17) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 1.000,23367 € | 90.021,03 € |
| Unit Price without VAT: | 1.000,23367 € |
|---|---|
| Unit Price with VAT: | 1.190,27807 € |

