
AFE7950IABJ | |
|---|---|
DigiKey Part Number | 296-AFE7950IABJ-ND |
Manufacturer | |
Manufacturer Product Number | AFE7950IABJ |
Description | IC RF TXRX 400FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only 600MHz ~ 12GHz 400-BFBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | AFE7950IABJ Models |
Category | Data Rate (Max) 29.5Gbps |
Mfr | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 400-BFBGA, FCBGA |
DigiKey Programmable Not Verified | Supplier Device Package 400-FCBGA (17x17) |
Type TxRx Only | Base Product Number |
Frequency |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.248,99000 € | 2.248,99 € |
| Unit Price without VAT: | 2.248,99000 € |
|---|---|
| Unit Price with VAT: | 2.676,29810 € |

