
AFE7922IABJ | |
|---|---|
DigiKey Part Number | 296-AFE7922IABJ-ND |
Manufacturer | |
Manufacturer Product Number | AFE7922IABJ |
Description | TWO-TRANSMIT, TWO-RECEIVE, 400MH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only Non-Standard 400MHz ~ 6GHz 400-BFBGA, FCBGA |
Datasheet | Datasheet |
Category | Data Rate (Max) 29.5Gbps |
Mfr | Serial Interfaces ADC |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type TxRx Only | Package / Case 400-BFBGA, FCBGA |
RF Family/Standard Non-Standard | Supplier Device Package 400-FCBGA (17x17) |
Frequency |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 923,52256 € | 83.117,03 € |
| Unit Price without VAT: | 923,52256 € |
|---|---|
| Unit Price with VAT: | 1.098,99185 € |

