IC RF TxRx Only 5MHz ~ 7.4GHz 400-BFBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFE7900IALK

DigiKey Part Number
296-AFE7900IALK-ND
Manufacturer
Manufacturer Product Number
AFE7900IALK
Description
IC RF TXRX 400FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only 5MHz ~ 7.4GHz 400-BFBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
-
Protocol
-
Modulation
-
Frequency
Data Rate (Max)
29.5Gbps
Power - Output
6.5dBm
Sensitivity
-
Memory Size
-
Serial Interfaces
-
Voltage - Supply
0.9V ~ 0.95V, 1.15V ~ 1.25V, 1.75V ~ 1.85V
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
400-BFBGA, FCBGA
Supplier Device Package
400-FCBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
901.893,64311 €170.427,88 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1.893,64311 €
Unit Price with VAT:2.253,43530 €