2 Channel AFE 12, 14, 16 Bit 24-UQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFE78201RRUT

DigiKey Part Number
296-AFE78201RRUTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AFE78201RRUT
Description
ANALOG FRONT END (AFE)
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Channel AFE 12, 14, 16 Bit 24-UQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12, 14, 16
Number of Channels
2
Voltage - Supply, Analog
1.71V ~ 1.89V
Voltage - Supply, Digital
1.71V ~ 5.5V
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
24-WFQFN
Supplier Device Package
24-UQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2505,20624 €1.301,56 €
5005,06296 €2.531,48 €
7504,99123 €3.743,42 €
1.2504,91172 €6.139,65 €
1.7504,86526 €8.514,20 €
Manufacturers Standard Package
Unit Price without VAT:5,20624 €
Unit Price with VAT:6,19543 €