
AFE781H1RRUR | |
|---|---|
DigiKey Part Number | 296-AFE781H1RRURTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFE781H1RRUR |
Description | IC AFE 12/14/16BIT 24-UQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Channel AFE 12, 14, 16 Bit 24-UQFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply, Analog 1.71V ~ 1.89V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 1.71V ~ 5.5V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-WFQFN |
Number of Bits 12, 14, 16 | Supplier Device Package 24-UQFN (4x4) |
Number of Channels 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 7,51147 € | 22.534,41 € |
| Unit Price without VAT: | 7,51147 € |
|---|---|
| Unit Price with VAT: | 8,93865 € |

