2 Channel AFE 12, 14, 16 Bit 24-UQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFE78101RRUR

DigiKey Part Number
296-AFE78101RRURTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AFE78101RRUR
Description
IC AFE 12/14/16BIT 24-UQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Channel AFE 12, 14, 16 Bit 24-UQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12, 14, 16
Number of Channels
2
Voltage - Supply, Analog
1.71V ~ 1.89V
Voltage - Supply, Digital
1.71V ~ 5.5V
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
24-WFQFN
Supplier Device Package
24-UQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0003,96219 €11.886,57 €
Manufacturers Standard Package
Unit Price without VAT:3,96219 €
Unit Price with VAT:4,71501 €