
AFE7769EVM | |
|---|---|
DigiKey Part Number | 296-53615-ND |
Manufacturer | |
Manufacturer Product Number | AFE7769EVM |
Description | DEVELOPMENT DATA ACQUISITION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AFE7769 - Transceiver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AFE7769 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Transceiver | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.064,41000 € | 2.064,41 € |
| Unit Price without VAT: | 2.064,41000 € |
|---|---|
| Unit Price with VAT: | 2.456,64790 € |

