
AFE7700IALK | |
|---|---|
DigiKey Part Number | 296-AFE7700IALK-ND |
Manufacturer | |
Manufacturer Product Number | AFE7700IALK |
Description | IC RF TXRX 400FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only 600MHz ~ 6GHz 400-BFBGA, FCBGA |
Datasheet | Datasheet |
Category | Data Rate (Max) 29.5Gbps |
Mfr | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 400-BFBGA, FCBGA |
DigiKey Programmable Not Verified | Supplier Device Package 400-FCBGA (17x17) |
Type TxRx Only | Base Product Number |
Frequency |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 1.192,27756 € | 107.304,98 € |
| Unit Price without VAT: | 1.192,27756 € |
|---|---|
| Unit Price with VAT: | 1.418,81030 € |

