
AFE7700EVM | |
|---|---|
DigiKey Part Number | 296-AFE7700EVM-ND |
Manufacturer | |
Manufacturer Product Number | AFE7700EVM |
Description | EVAL BOARD FOR AFE7700 |
Customer Reference | |
Detailed Description | AFE7700 - Transceiver 600MHz ~ 2.7GHz Evaluation Board |
Category | Contents Board(s) |
Manufacturer Texas Instruments | Utilized IC / Part AFE7700 |
Packaging Box | RF Frequency 600MHz ~ 2.7GHz |
Part Status Obsolete | Function Transceiver |
Type Transceiver | Base Product Number |
Frequency 600MHz ~ 2.7GHz |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.373,26000 € | 3.373,26 € |
| Unit Price without VAT: | 3.373,26000 € |
|---|---|
| Unit Price with VAT: | 4.014,17940 € |

