
AFE7681IABJ | |
|---|---|
DigiKey Part Number | 296-AFE7681IABJ-ND |
Manufacturer | |
Manufacturer Product Number | AFE7681IABJ |
Description | IC AFE 14BIT 400-FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Channel AFE 14 Bit 400-FCBGA (17x17) |
Datasheet | Datasheet |
Category | Number of Channels 4 |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tray | Package / Case 400-BFBGA, FCBGA |
Part Status Active | Supplier Device Package 400-FCBGA (17x17) |
Number of Bits 14 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 1.231,39033 € | 110.825,13 € |
| Unit Price without VAT: | 1.231,39033 € |
|---|---|
| Unit Price with VAT: | 1.465,35449 € |

