
AFE7225EVM | |
|---|---|
DigiKey Part Number | 296-45614-ND |
Manufacturer | |
Manufacturer Product Number | AFE7225EVM |
Description | EVAL BOARD FOR AFE7225 |
Customer Reference | |
Detailed Description | AFE7225 - Analog Front End (AFE) Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Analog Front End (AFE) |
Manufacturer Texas Instruments | Embedded No |
Packaging Box | Utilized IC / Part AFE7225 |
Part Status Obsolete | Contents Board(s) |
Type Interface | Base Product Number |

