AFE7070IRGZ25 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 123
Unit Price: 28,39000 €
Datasheet
14 Bit Digital to Analog Converter 2 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFE7070IRGZ25

DigiKey Part Number
AFE7070IRGZ25-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AFE7070IRGZ25
Description
IC DAC 14BIT 48-VQFN
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 2 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AFE7070IRGZ25 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
14
Number of D/A Converters
2
Settling Time
-
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
Internal
Voltage - Supply, Analog
1.71V ~ 1.89V, 3.15V ~ 3.45V
Voltage - Supply, Digital
1.71V ~ 1.89V
INL/DNL (LSB)
-
Architecture
-
Operating Temperature
-40°C ~ 85°C
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types