
AFE58JD28ZAV | |
|---|---|
DigiKey Part Number | AFE58JD28ZAV-ND |
Manufacturer | |
Manufacturer Product Number | AFE58JD28ZAV |
Description | IC AFE 16CHAN 12/14BIT 289NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Channel AFE 12, 14 Bit 64 mW 289-NFBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12, 14 | |
Number of Channels | 16 | |
Power (Watts) | 64 mW | |
Voltage - Supply, Analog | 3.15V ~ 3.6V | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Package / Case | 289-LFBGA | |
Supplier Device Package | 289-NFBGA (15x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,50000 € | 238,50 € |
| 10 | 205,10700 € | 2.051,07 € |
| 25 | 196,77200 € | 4.919,30 € |
| Unit Price without VAT: | 238,50000 € |
|---|---|
| Unit Price with VAT: | 283,81500 € |


