
AFE5804EVM | |
|---|---|
DigiKey Part Number | 296-29214-ND |
Manufacturer | |
Manufacturer Product Number | AFE5804EVM |
Description | EVAL BOARD FOR AFE5804 |
Customer Reference | |
Detailed Description | AFE5804 - Analog Front End (AFE) Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part AFE5804 |
Packaging Box | Primary Attributes 8 Channel LVDS Outputs |
Part Status Obsolete | Secondary Attributes Graphical User Interface (GUI) |
Type Interface | Contents Board(s), Cable(s) |
Function Analog Front End (AFE) | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,20000 € | 183,20 € |
| Unit Price without VAT: | 183,20000 € |
|---|---|
| Unit Price with VAT: | 218,00800 € |

