8 Channel AFE 12 Bit 636 mW 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFE5801IRGCR

DigiKey Part Number
AFE5801IRGCR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AFE5801IRGCR
Description
IC AFE 12BIT 64-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Channel AFE 12 Bit 636 mW 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AFE5801IRGCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Number of Channels
8
Power (Watts)
636 mW
Voltage - Supply, Analog
1.8V, 3.3V
Voltage - Supply, Digital
-
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.00059,54177 €119.083,54 €
Manufacturers Standard Package
Unit Price without VAT:59,54177 €
Unit Price with VAT:70,85471 €