
AFE539A4RTER | |
|---|---|
DigiKey Part Number | 296-AFE539A4RTERTR-ND - Tape & Reel (TR) 296-AFE539A4RTERCT-ND - Cut Tape (CT) 296-AFE539A4RTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFE539A4RTER |
Description | FOUR-CHANNEL 10-BIT SMART ANALOG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Channel AFE 10 Bit 16-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of Channels | 4 | |
Voltage - Supply, Analog | 1.8V ~ 5.5V | |
Voltage - Supply, Digital | 1.8V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,67338 € | 2.020,14 € |
| 6.000 | 0,65899 € | 3.953,94 € |
| 9.000 | 0,65179 € | 5.866,11 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |




