
AFE539A4EVM | |
|---|---|
DigiKey Part Number | 296-AFE539A4EVM-ND |
Manufacturer | |
Manufacturer Product Number | AFE539A4EVM |
Description | EVAL BOARD FOR AFE539A4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AFE539A4 - Analog Front End (AFE) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Analog Front End (AFE) | |
Embedded | No | |
Utilized IC / Part | AFE539A4 | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | I2C/SPI Interface(s) | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,41000 € | 48,41 € |
| Unit Price without VAT: | 48,41000 € |
|---|---|
| Unit Price with VAT: | 57,60790 € |

