
AFE53902RTERQ1 | |
|---|---|
DigiKey Part Number | 296-AFE53902RTERQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFE53902RTERQ1 |
Description | IC AFE 10BIT 16-WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Channel AFE 10 Bit 16-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 10 | |
Number of Channels | 2 | |
Voltage - Supply, Analog | 1.8V ~ 5.5V | |
Voltage - Supply, Digital | 1.8V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,77225 € | 2.316,75 € |
| 6.000 | 0,75616 € | 4.536,96 € |
| 9.000 | 0,74811 € | 6.732,99 € |
| Unit Price without VAT: | 0,77225 € |
|---|---|
| Unit Price with VAT: | 0,91898 € |

