2 Channel AFE 10 Bit 16-DSBGA (1.62x1.62)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFE532A3YBHR

DigiKey Part Number
296-AFE532A3YBHRTR-ND - Tape & Reel (TR)
296-AFE532A3YBHRCT-ND - Cut Tape (CT)
296-AFE532A3YBHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFE532A3YBHR
Description
IC AFE 10BIT 16-DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Channel AFE 10 Bit 16-DSBGA (1.62x1.62)
Datasheet
 Datasheet
EDA/CAD Models
AFE532A3YBHR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Number of Channels
2
Voltage - Supply, Analog
3V ~ 5.5V
Voltage - Supply, Digital
3V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
16-XFBGA, DSBGA
Supplier Device Package
16-DSBGA (1.62x1.62)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.924
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,45000 €2,45 €
101,83100 €18,31 €
251,67640 €41,91 €
1001,50590 €150,59 €
2501,42452 €356,13 €
5001,37550 €687,75 €
1.0001,33513 €1.335,13 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,28529 €3.855,87 €
6.0001,26089 €7.565,34 €
Manufacturers Standard Package
Unit Price without VAT:2,45000 €
Unit Price with VAT:2,91550 €