
AFE53004YBHR | |
|---|---|
DigiKey Part Number | 296-AFE53004YBHRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFE53004YBHR |
Description | IC AFE 10BIT 16-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Channel AFE 10 Bit 16-DSBGA (1.76x1.76) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 10 | |
Number of Channels | 4 | |
Voltage - Supply, Analog | 1.7V ~ 5.5V | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 16-XFBGA, DSBGA | |
Supplier Device Package | 16-DSBGA (1.76x1.76) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,32775 € | 6.983,25 € |
| Unit Price without VAT: | 2,32775 € |
|---|---|
| Unit Price with VAT: | 2,77002 € |

