
AFE4950YBGT | |
|---|---|
DigiKey Part Number | 296-AFE4950YBGTTR-ND - Tape & Reel (TR) 296-AFE4950YBGTCT-ND - Cut Tape (CT) 296-AFE4950YBGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFE4950YBGT |
Description | IC ANALOG FRONT END |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE Bit 36-DSBGA (2.63x2.46) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | - | |
Number of Channels | 1 | |
Voltage - Supply, Analog | 1.7V ~ 1.9V, 1.9V ~ 3.6V, 3V ~ 5.5V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V, 1.9V ~ 3.6V, 3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 36-XFBGA, DSBGA | |
Supplier Device Package | 36-DSBGA (2.63x2.46) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,95000 € | 13,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,16028 € | 2.290,07 € |
| 500 | 8,93226 € | 4.466,13 € |
| 750 | 8,81804 € | 6.613,53 € |
| Unit Price without VAT: | 13,95000 € |
|---|---|
| Unit Price with VAT: | 16,60050 € |

