
AFE4950YBGR | |
|---|---|
DigiKey Part Number | 296-AFE4950YBGRTR-ND - Tape & Reel (TR) 296-AFE4950YBGRCT-ND - Cut Tape (CT) 296-AFE4950YBGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFE4950YBGR |
Description | IC ANALOG FRONT END |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE Bit 36-DSBGA (2.63x2.46) |
Datasheet | Datasheet |
EDA/CAD Models | AFE4950YBGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | - | |
Number of Channels | 1 | |
Voltage - Supply, Analog | 1.7V ~ 1.9V, 1.9V ~ 3.6V, 3V ~ 5.5V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V, 1.9V ~ 3.6V, 3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 36-XFBGA, DSBGA | |
Supplier Device Package | 36-DSBGA (2.63x2.46) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 € | 12,10 € |
| 10 | 9,53600 € | 95,36 € |
| 25 | 8,89600 € | 222,40 € |
| 100 | 8,19240 € | 819,24 € |
| 250 | 8,17680 € | 2.044,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 7,28309 € | 21.849,27 € |
| Unit Price without VAT: | 12,10000 € |
|---|---|
| Unit Price with VAT: | 14,39900 € |


