
AFE4900YZR | |
|---|---|
DigiKey Part Number | AFE4900YZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFE4900YZR |
Description | IC AFE 3 CHAN 24BIT 30DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Channel AFE 24 Bit 30-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | AFE4900YZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 3 | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Package / Case | 30-XFBGA, DSBGA | |
Supplier Device Package | 30-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 16,72279 € | 50.168,37 € |
| Unit Price without VAT: | 16,72279 € |
|---|---|
| Unit Price with VAT: | 19,90012 € |


