
AFE4510YBGR | |
|---|---|
DigiKey Part Number | 296-AFE4510YBGRCT-ND - Cut Tape (CT) 296-AFE4510YBGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFE4510YBGR |
Description | IC AFE 22BIT 42-DSBGA |
Customer Reference | |
Detailed Description | 4 Channel AFE 22 Bit 42-DSBGA (2.54x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 22 | |
Number of Channels | 4 | |
Voltage - Supply, Analog | 1.15V ~ 1.9V, 1.7V ~ 1.9V, 3V ~ 5.5V | |
Voltage - Supply, Digital | 1.15V ~ 1.9V, 1.7V ~ 1.9V, 3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 42-XFBGA, DSBGA | |
Supplier Device Package | 42-DSBGA (2.54x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 € | 15,64 € |
| 10 | 12,44300 € | 124,43 € |
| 25 | 11,64400 € | 291,10 € |
| 100 | 10,76630 € | 1.076,63 € |
| 250 | 10,34792 € | 2.586,98 € |
| 500 | 10,09588 € | 5.047,94 € |
| Unit Price without VAT: | 15,64000 € |
|---|---|
| Unit Price with VAT: | 18,61160 € |

