
AFE4500YBGR | |
|---|---|
DigiKey Part Number | 296-AFE4500YBGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFE4500YBGR |
Description | IC AFE 8BIT 42-DSBGA |
Customer Reference | |
Detailed Description | 1 Channel AFE 8 Bit 42-DSBGA (2.96x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 8 | |
Number of Channels | 1 | |
Voltage - Supply, Analog | 1.7V ~ 1.9V, 1.9V ~ 3.6V, 3V ~ 5.5V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V, 1.9V ~ 3.6V, 3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 42-XFBGA, DSBGA | |
Supplier Device Package | 42-DSBGA (2.96x2.5) |

