MFR Recommended

AFE44I31YZT | |
|---|---|
DigiKey Part Number | 296-AFE44I31YZTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFE44I31YZT |
Description | IC ANALOG FRONT END |
Customer Reference | |
Detailed Description | 1 Channel AFE Bit 30-DSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | - | |
Number of Channels | 1 | |
Voltage - Supply, Analog | 1.9V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 30-XFBGA, DSBGA | |
Supplier Device Package | 30-DSBGA |


