


AFE4491ZRCR | |
|---|---|
DigiKey Part Number | 296-AFE4491ZRCRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFE4491ZRCR |
Description | IC ANALOG FRONT END BGA |
Customer Reference | |
Detailed Description | Channel AFE Bit 103-NFBGA (9x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | - | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Package / Case | 103-VFBGA | |
Supplier Device Package | 103-NFBGA (9x6) |

