


AFE4491ZRC | |
|---|---|
DigiKey Part Number | 296-AFE4491ZRC-ND |
Manufacturer | |
Manufacturer Product Number | AFE4491ZRC |
Description | IC ANALOG FRONT END BGA |
Customer Reference | |
Detailed Description | Channel AFE Bit 103-NFBGA (9x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Number of Bits | - | |
Mounting Type | Surface Mount | |
Package / Case | 103-VFBGA | |
Supplier Device Package | 103-NFBGA (9x6) |

