
AFE4462YBGR | |
|---|---|
DigiKey Part Number | 296-AFE4462YBGRTR-ND - Tape & Reel (TR) 296-AFE4462YBGRCT-ND - Cut Tape (CT) 296-AFE4462YBGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFE4462YBGR |
Description | IC AFE 22BIT 36-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Channel AFE 22 Bit 36-DSBGA (2.63x2.46) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 22 | |
Number of Channels | 4 | |
Voltage - Supply, Analog | 1.7V ~ 1.9V, 1.9V ~ 3.6V, 3V ~ 5.5V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V, 1.9V ~ 3.6V, 3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 36-XFBGA, DSBGA | |
Supplier Device Package | 36-DSBGA (2.63x2.46) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,37000 € | 8,37 € |
| 10 | 6,51700 € | 65,17 € |
| 25 | 6,05440 € | 151,36 € |
| 100 | 5,54550 € | 554,55 € |
| 250 | 5,45120 € | 1.362,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,88767 € | 14.663,01 € |
| Unit Price without VAT: | 8,37000 € |
|---|---|
| Unit Price with VAT: | 9,96030 € |

