
AFE4460YBGR | |
|---|---|
DigiKey Part Number | 296-AFE4460YBGR-ND |
Manufacturer | |
Manufacturer Product Number | AFE4460YBGR |
Description | IC AFE 8BIT 36-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Channel AFE 8 Bit 36-DSBGA (2.63x2.46) |
Datasheet | Datasheet |
Category | Voltage - Supply, Analog 1.7V ~ 1.9V, 1.9V ~ 3.6V, 3V ~ 5.5V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 1.7V ~ 1.9V, 1.9V ~ 3.6V, 3V ~ 5.5V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 36-XFBGA, DSBGA |
Number of Bits 8 | Supplier Device Package 36-DSBGA (2.63x2.46) |
Number of Channels 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,75630 € | 17.268,90 € |
| Unit Price without VAT: | 5,75630 € |
|---|---|
| Unit Price with VAT: | 6,85000 € |






