
AFE4432YCHT | |
|---|---|
DigiKey Part Number | 296-AFE4432YCHT-ND |
Manufacturer | |
Manufacturer Product Number | AFE4432YCHT |
Description | IC AFE 22BIT 25-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Channel AFE 22 Bit 25-DSBGA (1.8x1.92) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 22 | |
Number of Channels | 3 | |
Voltage - Supply, Analog | 1.7V ~ 1.9V, 3V ~ 5.5V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V, 3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 25-XFBGA, DSBGA | |
Supplier Device Package | 25-DSBGA (1.8x1.92) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,64000 € | 6,64 € |
| 10 | 5,13500 € | 51,35 € |
| 25 | 4,75880 € | 118,97 € |
| 100 | 4,34540 € | 434,54 € |
| Unit Price without VAT: | 6,64000 € |
|---|---|
| Unit Price with VAT: | 7,90160 € |

