
AFE4405YZR | |
|---|---|
DigiKey Part Number | 296-47736-2-ND - Tape & Reel (TR) 296-47736-1-ND - Cut Tape (CT) 296-47736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFE4405YZR |
Description | IC AFE 24BIT 30-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Channel AFE 24 Bit 30-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | AFE4405YZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 2 | |
Voltage - Supply, Analog | 2V ~ 3.6V | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Package / Case | 30-XFBGA, DSBGA | |
Supplier Device Package | 30-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 € | 5,00 € |
| 10 | 3,83100 € | 38,31 € |
| 25 | 3,53840 € | 88,46 € |
| 100 | 3,21660 € | 321,66 € |
| 250 | 3,06312 € | 765,78 € |
| 500 | 2,97066 € | 1.485,33 € |
| 1.000 | 2,89453 € | 2.894,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,21353 € | 6.640,59 € |
| Unit Price without VAT: | 5,00000 € |
|---|---|
| Unit Price with VAT: | 5,95000 € |

