
AFE43902RTERQ1 | |
|---|---|
DigiKey Part Number | 296-AFE43902RTERQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFE43902RTERQ1 |
Description | IC AFE 8BIT 16-WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Channel AFE 8 Bit 16-WQFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply, Analog 1.8V ~ 5.5V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-WFQFN Exposed Pad |
Number of Bits 8 | Supplier Device Package 16-WQFN (3x3) |
Number of Channels 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,78329 € | 2.349,87 € |
| 6.000 | 0,76706 € | 4.602,36 € |
| 9.000 | 0,75892 € | 6.830,28 € |
| Unit Price without VAT: | 0,78329 € |
|---|---|
| Unit Price with VAT: | 0,93212 € |

