
AFE3010AIRGTT | |
|---|---|
DigiKey Part Number | 296-AFE3010AIRGTTTR-ND - Tape & Reel (TR) 296-AFE3010AIRGTTCT-ND - Cut Tape (CT) 296-AFE3010AIRGTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFE3010AIRGTT |
Description | IC GRND FAULT CIRC INTER 16-VQFN |
Customer Reference | |
Detailed Description | Ground Fault Circuit Interrupter 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AFE3010AIRGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Ground Fault Circuit Interrupter | |
Applications | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,87600 € | 18,76 € |
| 25 | 1,71800 € | 42,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,87600 € | 18,76 € |
| 25 | 1,71800 € | 42,95 € |
| 100 | 1,54390 € | 154,39 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |


