256 Channel AFE 16 Bit 320-COF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFE2256TDU

DigiKey Part Number
AFE2256TDU-ND
Manufacturer
Manufacturer Product Number
AFE2256TDU
Description
IC AFE 16BIT 320-COF
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
256 Channel AFE 16 Bit 320-COF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
256
Manufacturer
Texas Instruments
Voltage - Supply, Analog
1.85V, 3.3V
Packaging
Tray
Supplier Device Package
320-COF
Part Status
Active
Base Product Number
Number of Bits
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
35193,09800 €6.758,43 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:193,09800 €
Unit Price with VAT:229,78662 €