
AFE2256TDR | |
|---|---|
DigiKey Part Number | AFE2256TDR-ND |
Manufacturer | |
Manufacturer Product Number | AFE2256TDR |
Description | IC AFE 256 CHAN 16BIT 320COF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 256 Channel AFE 16 Bit 320-COF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 256 | |
Voltage - Supply, Analog | 1.85V, 3.3V | |
Voltage - Supply, Digital | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | 320-COF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 170,00844 € | 5.440,27 € |
| Unit Price without VAT: | 170,00844 € |
|---|---|
| Unit Price with VAT: | 202,31004 € |

