
AFE2256TBN | |
|---|---|
DigiKey Part Number | 296-AFE2256TBN-ND |
Manufacturer | |
Manufacturer Product Number | AFE2256TBN |
Description | IC AFE 16BIT 325-COF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 256 Channel AFE 16 Bit 325-COF |
Datasheet | Datasheet |
Category | Number of Channels 256 |
Manufacturer Texas Instruments | Voltage - Supply, Analog 1.85V, 3.3V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case Module |
Number of Bits 16 | Supplier Device Package 325-COF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,41000 € | 206,41 € |
| 10 | 176,93300 € | 1.769,33 € |
| 32 | 167,89469 € | 5.372,63 € |
| Unit Price without VAT: | 206,41000 € |
|---|---|
| Unit Price with VAT: | 245,62790 € |

