
AFE20408EVM | |
|---|---|
DigiKey Part Number | 296-AFE20408EVM-ND |
Manufacturer | |
Manufacturer Product Number | AFE20408EVM |
Description | EVAL BOARD FOR AFE20408 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AFE20408 - Analog Front End (AFE) Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Analog Front End (AFE) |
Manufacturer Texas Instruments | Embedded No |
Packaging Box | Utilized IC / Part AFE20408 |
Part Status Active | Secondary Attributes I2C/SPI Interface(s) |
Type Interface | Contents Board(s) |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,65000 € | 266,65 € |
| Unit Price without VAT: | 266,65000 € |
|---|---|
| Unit Price with VAT: | 317,31350 € |


