
AFE159RP4RGZR | |
|---|---|
DigiKey Part Number | 296-AFE159RP4RGZRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFE159RP4RGZR |
Description | IC AFE 24BIT 48-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Channel AFE 24 Bit 48-VQFN (7x7) |
Datasheet | Datasheet |
Category | Number of Channels 4 |
Manufacturer Texas Instruments | Voltage - Supply, Analog 1.7V ~ 1.9V, 3.15V ~ 5.25V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-VFQFN Exposed Pad |
Number of Bits 24 | Supplier Device Package 48-VQFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 26,36539 € | 65.913,48 € |
| Unit Price without VAT: | 26,36539 € |
|---|---|
| Unit Price with VAT: | 31,37481 € |

