
AFE159P4YAFR | |
|---|---|
DigiKey Part Number | 296-AFE159P4YAFRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFE159P4YAFR |
Description | LOW-POWER 4-CHANNEL ECG AFE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Channel AFE 24 Bit 49-DSBGA (3.7x3.7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 4 | |
Voltage - Supply, Analog | 1.7V ~ 1.9V, 3.15V ~ 5.25V | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 49-BGA, DSBGA | |
Supplier Device Package | 49-DSBGA (3.7x3.7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 19,42757 € | 116.565,42 € |
| Unit Price without VAT: | 19,42757 € |
|---|---|
| Unit Price with VAT: | 23,11881 € |

