4 Channel AFE 24 Bit 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFE159P4RGZT

DigiKey Part Number
296-AFE159P4RGZTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AFE159P4RGZT
Description
AFE159P4RGZT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Channel AFE 24 Bit 48-VQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
24
Number of Channels
4
Voltage - Supply, Analog
1.7V ~ 1.9V, 3.15V ~ 5.25V
Voltage - Supply, Digital
-
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25023,25400 €5.813,50 €
Manufacturers Standard Package
Unit Price without VAT:23,25400 €
Unit Price with VAT:27,67226 €