
AFE1230E/1K | |
|---|---|
DigiKey Part Number | AFE1230E/1K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFE1230E/1K |
Description | IC AFE 16BIT 28-SSOP |
Customer Reference | |
Detailed Description | 1 Channel AFE 16 Bit 750 mW 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AFE1230E/1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 16 | |
Number of Channels | 1 | |
Power (Watts) | 750 mW | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 3.15V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |

