


AFE1224E | |
|---|---|
DigiKey Part Number | 2156-AFE1224E-TI-ND |
Manufacturer | |
Manufacturer Product Number | AFE1224E |
Description | IC AFE 14BIT 28-SSOP |
Customer Reference | |
Detailed Description | 1 Channel AFE 14 Bit 385 mW 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AFE1224E Models |
Category | Voltage - Supply, Analog 5V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 3.15V ~ 5.25V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Bits 14 | Supplier Device Package 28-SSOP |
Number of Channels 1 | Base Product Number |
Power (Watts) 385 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 10,78583 € | 258,86 € |
| Unit Price without VAT: | 10,78583 € |
|---|---|
| Unit Price with VAT: | 12,83514 € |

