1 Channel AFE 14 Bit 250 mW 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFE1124E

DigiKey Part Number
AFE1124E-ND
Manufacturer
Manufacturer Product Number
AFE1124E
Description
IC AFE 14BIT 28-SSOP
Customer Reference
Detailed Description
1 Channel AFE 14 Bit 250 mW 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AFE1124E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Analog
5V
Manufacturer
Texas Instruments
Voltage - Supply, Digital
3.15V ~ 5.25V
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of Bits
14
Supplier Device Package
28-SSOP
Number of Channels
1
Base Product Number
Power (Watts)
250 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types