
AFE1105E | |
|---|---|
DigiKey Part Number | 2156-AFE1105E-TI-ND |
Manufacturer | |
Manufacturer Product Number | AFE1105E |
Description | IC AFE 1 CHAN 14BIT 48SSOP |
Customer Reference | |
Detailed Description | 1 Channel AFE 14 Bit 250 mW 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AFE1105E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 14 | |
Number of Channels | 1 | |
Power (Watts) | 250 mW | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 3.15V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 8,91586 € | 258,56 € |
| Unit Price without VAT: | 8,91586 € |
|---|---|
| Unit Price with VAT: | 10,60987 € |

